1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYA100ELL182MJ20S

DigiKey Part Number
565-EKYA100ELL182MJ20S-ND
Manufacturer
Manufacturer Product Number
EKYA100ELL182MJ20S
Description
CAP ALUM 1800UF 20% 10V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYA100ELL182MJ20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
840 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Impedance
46 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,934
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.69000£0.69
10£0.43700£4.37
50£0.33020£16.51
100£0.29640£29.64
500£0.23802£119.01
2,000£0.20434£408.68
4,000£0.19163£766.52
6,000£0.18522£1,111.32
Unit Price without VAT:£0.69000
Unit Price with VAT:£0.82800