
EKY-6R3ELL123MMN3S | |
|---|---|
DigiKey Part Number | 565-EKY-6R3ELL123MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-6R3ELL123MMN3S |
Description | CAP ALUM 6.3V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-6R3ELL123MMN3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.5445 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.17 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.81000 | £1.81 |
| 10 | £1.19700 | £11.97 |
| 50 | £0.94040 | £47.02 |
| 250 | £0.77316 | £193.29 |
| 500 | £0.72044 | £360.22 |
| 1,000 | £0.67666 | £676.66 |
| 2,500 | £0.62996 | £1,574.90 |
| 5,000 | £0.60152 | £3,007.60 |
| Unit Price without VAT: | £1.81000 |
|---|---|
| Unit Price with VAT: | £2.17200 |

