EKY-500ETD220ME11D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 17,082
Unit Price: £0.30000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 27,890
Unit Price: £0.18000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £0.04336
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £0.03710
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,988
Unit Price: £0.25000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £0.05143
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £0.04436
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £0.04436
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: £0.17000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 10,175
Unit Price: £0.10000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 19,298
Unit Price: £0.28000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 19,535
Unit Price: £0.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03708
Datasheet

Parametric Equivalent


KEMET
In Stock: 20,106
Unit Price: £0.25000
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-500ETD220ME11D

DigiKey Part Number
565-EKY-500ETD220ME11DTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKY-500ETD220ME11D
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
72 mA @ 120 Hz
Ripple Current @ High Frequency
180 mA @ 100 kHz
Impedance
700 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes