
EKXN351ELL331MM50S | |
|---|---|
DigiKey Part Number | 565-EKXN351ELL331MM50S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN351ELL331MM50S |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
EDA/CAD Models | EKXN351ELL331MM50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.69000 | £5.69 |
| 10 | £4.00400 | £40.04 |
| 50 | £3.30500 | £165.25 |
| 250 | £2.85000 | £712.50 |
| 500 | £2.70700 | £1,353.50 |
| 1,000 | £2.58828 | £2,588.28 |
| 2,500 | £2.46173 | £6,154.33 |
| Unit Price without VAT: | £5.69000 |
|---|---|
| Unit Price with VAT: | £6.82800 |

