
EKXN351ELL330MJ25S | |
|---|---|
DigiKey Part Number | 565-EKXN351ELL330MJ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN351ELL330MJ25S |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
EDA/CAD Models | EKXN351ELL330MJ25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 812.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.34000 | £1.34 |
| 10 | £0.86900 | £8.69 |
| 50 | £0.67420 | £33.71 |
| 100 | £0.61260 | £61.26 |
| 800 | £0.48336 | £386.69 |
| 1,600 | £0.45395 | £726.32 |
| 3,200 | £0.42952 | £1,374.46 |
| 5,600 | £0.41286 | £2,312.02 |
| Unit Price without VAT: | £1.34000 |
|---|---|
| Unit Price with VAT: | £1.60800 |

