
EKXN351ELL221MM40S | |
|---|---|
DigiKey Part Number | 565-EKXN351ELL221MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN351ELL221MM40S |
Description | CAP ALUM 350V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
EDA/CAD Models | EKXN351ELL221MM40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.88 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.18000 | £4.18 |
| 10 | £2.88600 | £28.86 |
| 50 | £2.35120 | £117.56 |
| 250 | £2.00272 | £500.68 |
| 500 | £1.89312 | £946.56 |
| 1,000 | £1.80212 | £1,802.12 |
| 2,500 | £1.70510 | £4,262.75 |
| Unit Price without VAT: | £4.18000 |
|---|---|
| Unit Price with VAT: | £5.01600 |

