47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXL421ELL470MK30S

DigiKey Part Number
565-EKXL421ELL470MK30S-ND
Manufacturer
Manufacturer Product Number
EKXL421ELL470MK30S
Description
CAP ALUM 47UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXL421ELL470MK30S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
440 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,650
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.30000£2.30
10£1.54000£15.40
50£1.22280£61.14
100£1.12290£112.29
500£0.95106£475.53
1,000£0.89699£896.99
3,000£0.82945£2,488.35
5,000£0.80423£4,021.15
Manufacturers Standard Package
Unit Price without VAT:£2.30000
Unit Price with VAT:£2.76000