100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ421ELL101MU50S

DigiKey Part Number
565-EKXJ421ELL101MU50S-ND
Manufacturer
Manufacturer Product Number
EKXJ421ELL101MU50S
Description
CAP ALUM 100UF 20% 420V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
845 mA @ 120 Hz
Ripple Current @ High Frequency
1.90125 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
2.028" (51.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.19000£3.19
10£2.16800£21.68
50£1.74580£87.29
250£1.47060£367.65
500£1.38394£691.97
1,000£1.31200£1,312.00
2,500£1.23529£3,088.22
5,000£1.18860£5,943.00
Manufacturers Standard Package
Unit Price without VAT:£3.19000
Unit Price with VAT:£3.82800