
EKXJ401ELL470MK30S | |
|---|---|
DigiKey Part Number | 565-EKXJ401ELL470MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ401ELL470MK30S |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ401ELL470MK30S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 455 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1375 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.02000 | £2.02 |
| 10 | £1.34500 | £13.45 |
| 50 | £1.06180 | £53.09 |
| 100 | £0.97270 | £97.27 |
| 500 | £0.81930 | £409.65 |
| 1,000 | £0.77105 | £771.05 |
| 3,000 | £0.71078 | £2,132.34 |
| 5,000 | £0.68826 | £3,441.30 |
| Unit Price without VAT: | £2.02000 |
|---|---|
| Unit Price with VAT: | £2.42400 |

