120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ401ELL121ML45S

DigiKey Part Number
565-EKXJ401ELL121ML45S-ND
Manufacturer
Manufacturer Product Number
EKXJ401ELL121ML45S
Description
CAP ALUM 120UF 20% 400V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ401ELL121ML45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
875 mA @ 120 Hz
Ripple Current @ High Frequency
1.96875 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.831" (46.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.80000£2.80
10£1.90000£19.00
50£1.52420£76.21
250£1.27896£319.74
500£1.20180£600.90
1,000£1.13772£1,137.72
2,500£1.06939£2,673.48
5,000£1.04544£5,227.20
Manufacturers Standard Package
Unit Price without VAT:£2.80000
Unit Price with VAT:£3.36000