100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ401ELL101MU45S

DigiKey Part Number
565-EKXJ401ELL101MU45S-ND
Manufacturer
Manufacturer Product Number
EKXJ401ELL101MU45S
Description
CAP ALUM 100UF 20% 400V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
785 mA @ 120 Hz
Ripple Current @ High Frequency
1.76625 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
1.831" (46.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 826
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.30000£2.30
10£1.53700£15.37
50£1.22020£61.01
100£1.12030£112.03
500£0.94852£474.26
1,000£0.89449£894.49
2,500£0.83686£2,092.15
5,000£0.80178£4,008.90
Unit Price without VAT:£2.30000
Unit Price with VAT:£2.76000