
EKXJ251ELL151MK45S | |
|---|---|
DigiKey Part Number | 565-EKXJ251ELL151MK45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ251ELL151MK45S |
Description | CAP ALUM 150UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ251ELL151MK45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 920 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.07 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.831" (46.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.51000 | £1.51 |
| 10 | £0.98700 | £9.87 |
| 50 | £0.77000 | £38.50 |
| 100 | £0.70130 | £70.13 |
| 500 | £0.58316 | £291.58 |
| 1,000 | £0.54597 | £545.97 |
| 2,500 | £0.50628 | £1,265.70 |
| 5,000 | £0.48212 | £2,410.60 |
| Unit Price without VAT: | £1.51000 |
|---|---|
| Unit Price with VAT: | £1.81200 |

