470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ161ELL471ML45S

DigiKey Part Number
565-EKXJ161ELL471ML45S-ND
Manufacturer
Manufacturer Product Number
EKXJ161ELL471ML45S
Description
CAP ALUM 470UF 20% 160V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ161ELL471ML45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.73 A @ 120 Hz
Ripple Current @ High Frequency
3.8925 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.831" (46.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.36000£2.36
10£1.57600£15.76
50£1.25220£62.61
250£1.04116£260.29
500£0.97474£487.37
1,000£0.91957£919.57
2,500£0.86073£2,151.82
5,000£0.82491£4,124.55
Manufacturers Standard Package
Unit Price without VAT:£2.36000
Unit Price with VAT:£2.83200