
EKWB451ELL820MK40S | |
|---|---|
DigiKey Part Number | 565-EKWB451ELL820MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB451ELL820MK40S |
Description | CAP ALUM 82UF 20% 450V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB451ELL820MK40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 640 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.152 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.80000 | £2.80 |
| 10 | £1.89500 | £18.95 |
| 50 | £1.51780 | £75.89 |
| 100 | £1.39870 | £139.87 |
| 500 | £1.19412 | £597.06 |
| 1,000 | £1.12976 | £1,129.76 |
| 2,500 | £1.06113 | £2,652.82 |
| 5,000 | £1.01935 | £5,096.75 |
| Unit Price without VAT: | £2.80000 |
|---|---|
| Unit Price with VAT: | £3.36000 |

