
EKWB451ELL560MK30S | |
|---|---|
DigiKey Part Number | 565-EKWB451ELL560MK30S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB451ELL560MK30S |
Description | CAP ALUM 56UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB451ELL560MK30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 864 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.57000 | £2.57 |
| 10 | £1.72900 | £17.29 |
| 50 | £1.37920 | £68.96 |
| 100 | £1.26900 | £126.90 |
| 500 | £1.07940 | £539.70 |
| 1,000 | £1.01979 | £1,019.79 |
| 2,500 | £0.95622 | £2,390.55 |
| 5,000 | £0.91751 | £4,587.55 |
| Unit Price without VAT: | £2.57000 |
|---|---|
| Unit Price with VAT: | £3.08400 |

