
EKWB451ELL221MM50S | |
|---|---|
DigiKey Part Number | 565-EKWB451ELL221MM50S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB451ELL221MM50S |
Description | CAP ALUM 220UF 20% 450V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB451ELL221MM50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.19 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.785 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.969" (50.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.69000 | £4.69 |
| 10 | £3.26100 | £32.61 |
| 50 | £2.66980 | £133.49 |
| 250 | £2.28464 | £571.16 |
| 500 | £2.16356 | £1,081.78 |
| 1,000 | £2.06301 | £2,063.01 |
| 2,500 | £1.95584 | £4,889.60 |
| Unit Price without VAT: | £4.69000 |
|---|---|
| Unit Price with VAT: | £5.62800 |

