
EKWB421ELL820MK40S | |
|---|---|
DigiKey Part Number | 565-EKWB421ELL820MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB421ELL820MK40S |
Description | CAP ALUM 82UF 20% 420V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB421ELL820MK40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 640 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.152 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.58000 | £2.58 |
| 10 | £1.73300 | £17.33 |
| 50 | £1.38260 | £69.13 |
| 100 | £1.27210 | £127.21 |
| 500 | £1.08222 | £541.11 |
| 1,000 | £1.02248 | £1,022.48 |
| 2,500 | £0.95878 | £2,396.95 |
| 5,000 | £0.92001 | £4,600.05 |
| Unit Price without VAT: | £2.58000 |
|---|---|
| Unit Price with VAT: | £3.09600 |

