
EKWB421ELL121MK50S | |
|---|---|
DigiKey Part Number | 565-EKWB421ELL121MK50S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB421ELL121MK50S |
Description | CAP ALUM 120UF 20% 420V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB421ELL121MK50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 820 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.23 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.67000 | £3.67 |
| 10 | £2.51900 | £25.19 |
| 50 | £2.04100 | £102.05 |
| 100 | £1.89060 | £189.06 |
| 500 | £1.63214 | £816.07 |
| 1,000 | £1.55090 | £1,550.90 |
| 2,500 | £1.46426 | £3,660.65 |
| 5,000 | £1.41153 | £7,057.65 |
| Unit Price without VAT: | £3.67000 |
|---|---|
| Unit Price with VAT: | £4.40400 |

