
EKVB451VSN331MQ45S | |
|---|---|
DigiKey Part Number | 565-EKVB451VSN331MQ45S-ND |
Manufacturer | |
Manufacturer Product Number | EKVB451VSN331MQ45S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKVB451VSN331MQ45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.54 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.2022 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.55000 | £6.55 |
| 10 | £4.64900 | £46.49 |
| 50 | £3.86860 | £193.43 |
| 200 | £3.43735 | £687.47 |
| 600 | £3.31805 | £1,990.83 |
| Unit Price without VAT: | £6.55000 |
|---|---|
| Unit Price with VAT: | £7.86000 |

