680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKVA451VSN681MA45S

DigiKey Part Number
565-EKVA451VSN681MA45S-ND
Manufacturer
Manufacturer Product Number
EKVA451VSN681MA45S
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKVA451VSN681MA45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.16 A @ 120 Hz
Ripple Current @ High Frequency
3.0888 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.870" (47.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£11.28000£11.28
10£8.25300£82.53
50£7.00600£350.30
200£6.28810£1,257.62
600£5.88140£3,528.84
1,000£5.73635£5,736.35
Manufacturers Standard Package
Unit Price without VAT:£11.28000
Unit Price with VAT:£13.53600