
EKMR421VSN391MQ50S | |
|---|---|
DigiKey Part Number | 565-EKMR421VSN391MQ50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMR421VSN391MQ50S |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMR421VSN391MQ50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.66 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3738 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.38000 | £10.38 |
| 10 | £7.56500 | £75.65 |
| 50 | £6.40280 | £320.14 |
| 200 | £5.73335 | £1,146.67 |
| 600 | £5.35415 | £3,212.49 |
| 1,000 | £5.21250 | £5,212.50 |
| Unit Price without VAT: | £10.38000 |
|---|---|
| Unit Price with VAT: | £12.45600 |

