EKMQ500VSN682MR30S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: £1.47700
Datasheet
New Product
6.8 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ500VSN682MR30S

DigiKey Part Number
565-EKMQ500VSN682MR30S-ND
Manufacturer
Manufacturer Product Number
EKMQ500VSN682MR30S
Description
E-CAP SNAP-IN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.8 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.3 A @ 120 Hz
Ripple Current @ High Frequency
3.564 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.32000£4.32
10£2.99100£29.91
50£2.44020£122.01
200£2.12245£424.49
600£1.94225£1,165.35
1,000£1.87490£1,874.90
2,600£1.77126£4,605.28
Manufacturers Standard Package
Unit Price without VAT:£4.32000
Unit Price with VAT:£5.18400