
EKMQ201VSN102MR30S | |
|---|---|
DigiKey Part Number | 565-2958-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ201VSN102MR30S |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ201VSN102MR30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.45 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ201VSN102MQ45S | Chemi-Con | 99 | 565-2957-ND | £7.41000 | Similar |
| 200MXG1000MEFCSN30X30 | Rubycon | 47 | 1189-3810-ND | £6.99000 | Direct |
| B43508B2108M000 | TDK | 301 | 495-3502-ND | £10.63000 | Similar |
| ELG108M200AS4AA | KEMET | 948 | 399-6056-ND | £4.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.94000 | £7.94 |
| 10 | £5.69400 | £56.94 |
| 50 | £4.76760 | £238.38 |
| 200 | £4.23375 | £846.75 |
| 600 | £3.93123 | £2,358.74 |
| 1,000 | £3.81824 | £3,818.24 |
| Unit Price without VAT: | £7.94000 |
|---|---|
| Unit Price with VAT: | £9.52800 |

