120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM451VSN121MA25S

DigiKey Part Number
565-EKMM451VSN121MA25S-ND
Manufacturer
Manufacturer Product Number
EKMM451VSN121MA25S
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMM451VSN121MA25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
730 mA @ 120 Hz
Ripple Current @ High Frequency
1.0439 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.96000£3.96
10£2.73100£27.31
50£2.22020£111.01
200£1.92525£385.05
600£1.75792£1,054.75
1,000£1.69539£1,695.39
2,600£1.59916£4,157.82
Manufacturers Standard Package
Unit Price without VAT:£3.96000
Unit Price with VAT:£4.75200