EKMM251VSN331MQ30S is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: £2.15665
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: £2.08245
Datasheet

Direct


Rubycon
In Stock: 708
Unit Price: £3.15000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: £1.59880
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: £1.70620
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: £3.37750
Datasheet

Direct


TDK
In Stock: 0
Unit Price: £0.00000
Datasheet

Direct


Nichicon
In Stock: 424
Unit Price: £3.40000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £1.59880
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £1.82085
Datasheet
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 753mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM251VSN331MQ30S

DigiKey Part Number
EKMM251VSN331MQ30S-ND
Manufacturer
Manufacturer Product Number
EKMM251VSN331MQ30S
Description
CAP ALUM 330UF 20% 250V SNAP TH
Customer Reference
Detailed Description
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 753mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMM251VSN331MQ30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
753mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.3 A @ 120 Hz
Ripple Current @ High Frequency
1.95 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.