
EKMM201VSN122MQ60S | |
|---|---|
DigiKey Part Number | 565-EKMM201VSN122MQ60S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM201VSN122MQ60S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM201VSN122MQ60S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.66 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.99 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.50000 | £5.50 |
| 10 | £3.85900 | £38.59 |
| 50 | £3.18120 | £159.06 |
| 200 | £2.78995 | £557.99 |
| 600 | £2.56822 | £1,540.93 |
| 1,000 | £2.48539 | £2,485.39 |
| 2,600 | £2.35792 | £6,130.59 |
| Unit Price without VAT: | £5.50000 |
|---|---|
| Unit Price with VAT: | £6.60000 |

