15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 28mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH350VSN153MR45U

DigiKey Part Number
565-EKMH350VSN153MR45U-ND
Manufacturer
Manufacturer Product Number
EKMH350VSN153MR45U
Description
CAP ALUM 15000UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 28mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
28mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.72 A @ 120 Hz
Ripple Current @ High Frequency
4.0176 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.94000£8.94
10£6.45400£64.54
50£5.42740£271.37
200£4.83650£967.30
600£4.50172£2,701.03
1,000£4.37664£4,376.64
Manufacturers Standard Package
Unit Price without VAT:£8.94000
Unit Price with VAT:£10.72800