
EKMH250VSN123MP45U | |
|---|---|
DigiKey Part Number | 565-EKMH250VSN123MP45U-ND |
Manufacturer | |
Manufacturer Product Number | EKMH250VSN123MP45U |
Description | CAP ALUM 12000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 41mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.69 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9052 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.05000 | £7.05 |
| 10 | £5.01500 | £50.15 |
| 50 | £4.17680 | £208.84 |
| 200 | £3.69385 | £738.77 |
| 600 | £3.42003 | £2,052.02 |
| 1,000 | £3.31776 | £3,317.76 |
| Unit Price without VAT: | £7.05000 |
|---|---|
| Unit Price with VAT: | £8.46000 |

