EKMG6R3ELL331MF11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 1,800
Unit Price: £0.49000
Datasheet

Direct


Panasonic Industry
In Stock: 2,495
Unit Price: £0.31000
Datasheet

Upgrade


Rubycon
In Stock: 1,355
Unit Price: £0.25000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.06369
Datasheet

Upgrade


Panasonic Industry
In Stock: 875
Unit Price: £0.31000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: £0.75000
Datasheet

Upgrade


Nichicon
In Stock: 803
Unit Price: £0.46000
Datasheet

Upgrade


Nichicon
In Stock: 2,898
Unit Price: £0.34000
Datasheet

Upgrade


Nichicon
In Stock: 1
Unit Price: £0.26000
Datasheet

Similar


Panasonic Industry
In Stock: 2,138
Unit Price: £0.34000
Datasheet

Similar


Panasonic Industry
In Stock: 1,930
Unit Price: £0.35000
Datasheet

Similar


Panasonic Industry
In Stock: 1,980
Unit Price: £0.35000
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG6R3ELL331MF11D

DigiKey Part Number
565-1265-ND
Manufacturer
Manufacturer Product Number
EKMG6R3ELL331MF11D
Description
CAP ALUM 330UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Ripple Current @ High Frequency
285 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes