EKMG160ELL222MK20S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 38
Unit Price: £1.50000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: £0.47378
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: £1.74000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: £1.61000
Datasheet

Similar


Chemi-Con
In Stock: 129
Unit Price: £1.43000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: £0.40629
Datasheet

Direct


Nichicon
In Stock: 1,127
Unit Price: £0.82000
Datasheet

Upgrade


Rubycon
In Stock: 619
Unit Price: £1.02000
Datasheet

Upgrade


Panasonic Industry
In Stock: 683
Unit Price: £1.02000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: £2.05000
Datasheet

Upgrade


Nichicon
In Stock: 1,257
Unit Price: £1.50000
Datasheet

Similar


Panasonic Industry
In Stock: 684
Unit Price: £1.05000
Datasheet

Similar


Panasonic Industry
In Stock: 13,191
Unit Price: £1.26000
Datasheet

Similar


Panasonic Industry
In Stock: 500
Unit Price: £1.23000
Datasheet
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG160ELL222MK20S

DigiKey Part Number
565-1297-ND
Manufacturer
Manufacturer Product Number
EKMG160ELL222MK20S
Description
CAP ALUM 2200UF 20% 16V RADIAL
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG160ELL222MK20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
920 mA @ 120 Hz
Ripple Current @ High Frequency
993.6 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes