EKMG101ELL331ML25S is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 732
Unit Price: £1.68000
Datasheet

Similar


Panasonic Industry
In Stock: 309
Unit Price: £1.68000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £2.19000
Datasheet

Similar


Panasonic Industry
In Stock: 242
Unit Price: £2.42000
Datasheet

Similar


Panasonic Industry
In Stock: 240
Unit Price: £2.37000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.58690
Datasheet

Similar


Nichicon
In Stock: 299
Unit Price: £1.50000
Datasheet

Similar


Nichicon
In Stock: 425
Unit Price: £1.42000
Datasheet

Similar


Nichicon
In Stock: 390
Unit Price: £1.69000
Datasheet

Similar


Nichicon
In Stock: 3,008
Unit Price: £1.30000
Datasheet

Similar


Nichicon
In Stock: 25,817
Unit Price: £1.39000
Datasheet

Similar


Nichicon
In Stock: 418
Unit Price: £1.44000
Datasheet

Similar


Nichicon
In Stock: 883
Unit Price: £1.23000
Datasheet

Similar


Nichicon
In Stock: 3,280
Unit Price: £1.05000
Datasheet
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG101ELL331ML25S

DigiKey Part Number
565-1370-ND
Manufacturer
Manufacturer Product Number
EKMG101ELL331ML25S
Description
CAP ALUM 330UF 20% 100V RADIAL
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
540 mA @ 120 Hz
Ripple Current @ High Frequency
810 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes