
EKLA181LIN901KR35M | |
|---|---|
DigiKey Part Number | 565-EKLA181LIN901KR35M-ND |
Manufacturer | |
Manufacturer Product Number | EKLA181LIN901KR35M |
Description | CAP ALUM 900UF 10% 180V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 900 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 180 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.76 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.64 A @ 50 kHz | |
Lead Spacing | 0.559" (14.20mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.33000 | £5.33 |
| 10 | £3.73500 | £37.35 |
| 50 | £3.07460 | £153.73 |
| 400 | £2.55020 | £1,020.08 |
| 800 | £2.43103 | £1,944.82 |
| 1,200 | £2.37092 | £2,845.10 |
| 2,800 | £2.26462 | £6,340.94 |
| Unit Price without VAT: | £5.33000 |
|---|---|
| Unit Price with VAT: | £6.39600 |

