430 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHX401VSN431MP55S

DigiKey Part Number
565-EKHX401VSN431MP55S-ND
Manufacturer
Manufacturer Product Number
EKHX401VSN431MP55S
Description
CAP ALUM 430UF 20% 400V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
430 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHX401VSN431MP55S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.58 A @ 120 Hz
Ripple Current @ High Frequency
3.3798 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
2.264" (57.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.63000£6.63
10£4.71700£47.17
50£3.92460£196.23
200£3.46795£693.59
600£3.20928£1,925.57
1,000£3.11343£3,113.43
Manufacturers Standard Package
Unit Price without VAT:£6.63000
Unit Price with VAT:£7.95600