
EKHX401VSN411MQ40S | |
|---|---|
DigiKey Part Number | 565-EKHX401VSN411MQ40S-ND |
Manufacturer | |
Manufacturer Product Number | EKHX401VSN411MQ40S |
Description | CAP ALUM 410UF 20% 400V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 410 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHX401VSN411MQ40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.0785 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.77000 | £11.77 |
| 10 | £8.63800 | £86.38 |
| 50 | £7.34560 | £367.28 |
| 200 | £6.60130 | £1,320.26 |
| 600 | £6.17973 | £3,707.84 |
| 1,000 | £6.04782 | £6,047.82 |
| Unit Price without VAT: | £11.77000 |
|---|---|
| Unit Price with VAT: | £14.12400 |

