
EKHX401VSN281MQ30S | |
|---|---|
DigiKey Part Number | 565-EKHX401VSN281MQ30S-ND |
Manufacturer | |
Manufacturer Product Number | EKHX401VSN281MQ30S |
Description | CAP ALUM 280UF 20% 400V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 280 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHX401VSN281MQ30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.83 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3973 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.30000 | £9.30 |
| 10 | £6.73300 | £67.33 |
| 50 | £5.67160 | £283.58 |
| 200 | £5.06050 | £1,012.10 |
| 600 | £4.71423 | £2,828.54 |
| 1,000 | £4.58493 | £4,584.93 |
| Unit Price without VAT: | £9.30000 |
|---|---|
| Unit Price with VAT: | £11.16000 |

