
EKHX351VSN721MR40S | |
|---|---|
DigiKey Part Number | 565-EKHX351VSN721MR40S-ND |
Manufacturer | |
Manufacturer Product Number | EKHX351VSN721MR40S |
Description | CAP ALUM 720UF 20% 350V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 720 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHX351VSN721MR40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.09 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.0479 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.71000 | £15.71 |
| 10 | £11.71700 | £117.17 |
| 50 | £10.07580 | £503.79 |
| 200 | £9.13075 | £1,826.15 |
| 600 | £8.59563 | £5,157.38 |
| Unit Price without VAT: | £15.71000 |
|---|---|
| Unit Price with VAT: | £18.85200 |

