
EKHX351VSN701MQ55S | |
|---|---|
DigiKey Part Number | 565-EKHX351VSN701MQ55S-ND |
Manufacturer | |
Manufacturer Product Number | EKHX351VSN701MQ55S |
Description | CAP ALUM 700UF 20% 350V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHX351VSN701MQ55S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.24 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.2444 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 2.264" (57.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.49000 | £8.49 |
| 10 | £6.10800 | £61.08 |
| 50 | £5.12620 | £256.31 |
| 200 | £4.56060 | £912.12 |
| 600 | £4.24010 | £2,544.06 |
| 1,000 | £4.12041 | £4,120.41 |
| Unit Price without VAT: | £8.49000 |
|---|---|
| Unit Price with VAT: | £10.18800 |

