
EKHX351VSN491MA25S | |
|---|---|
DigiKey Part Number | 565-EKHX351VSN491MA25S-ND |
Manufacturer | |
Manufacturer Product Number | EKHX351VSN491MA25S |
Description | CAP ALUM 490UF 20% 350V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 490 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHX351VSN491MA25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.22 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9082 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.84000 | £6.84 |
| 10 | £4.85700 | £48.57 |
| 50 | £4.03960 | £201.98 |
| 200 | £3.56885 | £713.77 |
| 600 | £3.30198 | £1,981.19 |
| 1,000 | £3.20232 | £3,202.32 |
| Unit Price without VAT: | £6.84000 |
|---|---|
| Unit Price with VAT: | £8.20800 |

