
EKHX351VSN331MQ30S | |
|---|---|
DigiKey Part Number | 565-EKHX351VSN331MQ30S-ND |
Manufacturer | |
Manufacturer Product Number | EKHX351VSN331MQ30S |
Description | CAP ALUM 330UF 20% 350V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHX351VSN331MQ30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.99 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6069 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.03000 | £5.03 |
| 10 | £3.51800 | £35.18 |
| 50 | £2.89340 | £144.67 |
| 200 | £2.53315 | £506.63 |
| 600 | £2.32887 | £1,397.32 |
| 1,000 | £2.25256 | £2,252.56 |
| 2,600 | £2.19830 | £5,715.58 |
| Unit Price without VAT: | £5.03000 |
|---|---|
| Unit Price with VAT: | £6.03600 |

