
EKHX351VSN251MQ25S | |
|---|---|
DigiKey Part Number | 565-EKHX351VSN251MQ25S-ND |
Manufacturer | |
Manufacturer Product Number | EKHX351VSN251MQ25S |
Description | CAP ALUM 250UF 20% 350V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 250 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHX351VSN251MQ25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.68 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.2008 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.48000 | £4.48 |
| 10 | £3.10500 | £31.05 |
| 50 | £2.53720 | £126.86 |
| 200 | £2.20950 | £441.90 |
| 600 | £2.02368 | £1,214.21 |
| 1,000 | £1.95424 | £1,954.24 |
| 2,600 | £1.84739 | £4,803.21 |
| Unit Price without VAT: | £4.48000 |
|---|---|
| Unit Price with VAT: | £5.37600 |

