230 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHX351VSN231MP30S

DigiKey Part Number
565-EKHX351VSN231MP30S-ND
Manufacturer
Manufacturer Product Number
EKHX351VSN231MP30S
Description
CAP ALUM 230UF 20% 350V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
230 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHX351VSN231MP30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
2.227 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.99000£3.99
10£2.75700£27.57
50£2.24520£112.26
200£1.94990£389.98
600£1.78245£1,069.47
1,000£1.71987£1,719.87
2,600£1.64127£4,267.30
Manufacturers Standard Package
Unit Price without VAT:£3.99000
Unit Price with VAT:£4.78800