350 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHV401VSN351MP45S

DigiKey Part Number
565-EKHV401VSN351MP45S-ND
Manufacturer
Manufacturer Product Number
EKHV401VSN351MP45S
Description
CAP ALUM 350UF 20% 400V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
350 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHV401VSN351MP45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.23 A @ 120 Hz
Ripple Current @ High Frequency
2.9213 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.870" (47.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.68000£5.68
10£3.99600£39.96
50£3.29800£164.90
200£2.89585£579.17
600£2.66782£1,600.69
1,000£2.58263£2,582.63
2,600£2.45152£6,373.95
Manufacturers Standard Package
Unit Price without VAT:£5.68000
Unit Price with VAT:£6.81600