250 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHV401VSN251MP35S

DigiKey Part Number
565-EKHV401VSN251MP35S-ND
Manufacturer
Manufacturer Product Number
EKHV401VSN251MP35S
Description
CAP ALUM 250UF 20% 400V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
250 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHV401VSN251MP35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.81 A @ 120 Hz
Ripple Current @ High Frequency
2.3711 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.67000£4.67
10£3.24700£32.47
50£2.65780£132.89
200£2.31785£463.57
600£2.12515£1,275.09
1,000£2.05315£2,053.15
2,600£1.94233£5,050.06
Manufacturers Standard Package
Unit Price without VAT:£4.67000
Unit Price with VAT:£5.60400