
EKHV351VSN351MP40S | |
|---|---|
DigiKey Part Number | 565-EKHV351VSN351MP40S-ND |
Manufacturer | |
Manufacturer Product Number | EKHV351VSN351MP40S |
Description | CAP ALUM 350UF 20% 350V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 350 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHV351VSN351MP40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.19 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.8689 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.17000 | £5.17 |
| 10 | £3.61100 | £36.11 |
| 50 | £2.96800 | £148.40 |
| 200 | £2.59755 | £519.51 |
| 600 | £2.38747 | £1,432.48 |
| 1,000 | £2.30897 | £2,308.97 |
| 2,600 | £2.18819 | £5,689.29 |
| Unit Price without VAT: | £5.17000 |
|---|---|
| Unit Price with VAT: | £6.20400 |

