330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHV351VSN331MQ30S

DigiKey Part Number
565-EKHV351VSN331MQ30S-ND
Manufacturer
Manufacturer Product Number
EKHV351VSN331MQ30S
Description
CAP ALUM 330UF 20% 350V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHV351VSN331MQ30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.99 A @ 120 Hz
Ripple Current @ High Frequency
2.6069 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.280" (32.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.96000£4.96
10£3.46500£34.65
50£2.84780£142.39
200£2.49190£498.38
600£2.29015£1,374.09
1,000£2.21480£2,214.80
2,600£2.15852£5,612.15
Manufacturers Standard Package
Unit Price without VAT:£4.96000
Unit Price with VAT:£5.95200