
EKHJ421VSN591MA51M | |
|---|---|
DigiKey Part Number | 565-EKHJ421VSN591MA51M-ND |
Manufacturer | |
Manufacturer Product Number | EKHJ421VSN591MA51M |
Description | CAP ALUM 590UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 590 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHJ421VSN591MA51M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.64 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.3144 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.106" (53.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.87000 | £15.87 |
| 10 | £11.85500 | £118.55 |
| 50 | £10.20160 | £510.08 |
| 200 | £9.25005 | £1,850.01 |
| 600 | £8.72193 | £5,233.16 |
| Unit Price without VAT: | £15.87000 |
|---|---|
| Unit Price with VAT: | £19.04400 |

