
EKHJ421VSN441MA41M | |
|---|---|
DigiKey Part Number | 565-EKHJ421VSN441MA41M-ND |
Manufacturer | |
Manufacturer Product Number | EKHJ421VSN441MA41M |
Description | CAP ALUM 440UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 440 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHJ421VSN441MA41M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.99 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.3654 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.713" (43.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.87000 | £8.87 |
| 10 | £6.40200 | £64.02 |
| 50 | £5.38300 | £269.15 |
| 200 | £4.79570 | £959.14 |
| 600 | £4.46300 | £2,677.80 |
| 1,000 | £4.33875 | £4,338.75 |
| Unit Price without VAT: | £8.87000 |
|---|---|
| Unit Price with VAT: | £10.64400 |

