Parametric Equivalent

EKHE451ELL330MJ35S | |
|---|---|
DigiKey Part Number | 565-EKHE451ELL330MJ35S-ND |
Manufacturer | |
Manufacturer Product Number | EKHE451ELL330MJ35S |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE451ELL330MJ35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 355 mA @ 120 Hz | |
Ripple Current @ High Frequency | 639 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.40000 | £1.40 |
| 10 | £0.91100 | £9.11 |
| 50 | £0.70800 | £35.40 |
| 100 | £0.64390 | £64.39 |
| 800 | £0.50936 | £407.49 |
| 1,600 | £0.47874 | £765.98 |
| 3,200 | £0.45330 | £1,450.56 |
| 5,600 | £0.43596 | £2,441.38 |
| Unit Price without VAT: | £1.40000 |
|---|---|
| Unit Price with VAT: | £1.68000 |


