
EKHE421VSN1B2MA50Z | |
|---|---|
DigiKey Part Number | 565-EKHE421VSN1B2MA50Z-ND |
Manufacturer | |
Manufacturer Product Number | EKHE421VSN1B2MA50Z |
Description | CAP ALUM 420V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.15 mF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE421VSN1B2MA50Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.71 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.6043 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.067" (52.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.76000 | £14.76 |
| 10 | £10.97800 | £109.78 |
| 50 | £9.41720 | £470.86 |
| 200 | £8.51915 | £1,703.83 |
| 600 | £8.01052 | £4,806.31 |
| Unit Price without VAT: | £14.76000 |
|---|---|
| Unit Price with VAT: | £17.71200 |

