
EKHE421ELL101MK50S | |
|---|---|
DigiKey Part Number | 565-EKHE421ELL101MK50S-ND |
Manufacturer | |
Manufacturer Product Number | EKHE421ELL101MK50S |
Description | CAP ALUM 100UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHE421ELL101MK50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.125 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.49000 | £2.49 |
| 10 | £1.67200 | £16.72 |
| 50 | £1.33140 | £66.57 |
| 100 | £1.22420 | £122.42 |
| 500 | £1.04000 | £520.00 |
| 1,000 | £0.98205 | £982.05 |
| 2,500 | £0.92024 | £2,300.60 |
| 5,000 | £0.88260 | £4,413.00 |
| Unit Price without VAT: | £2.49000 |
|---|---|
| Unit Price with VAT: | £2.98800 |

